1 Minimalus užsakymas
ATEX Torch, LED, 2x AAA, 80lm, 50m, IP68, BlackIL4
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
- Anyone who works in potentially explosive environments must pay attention to safety when working with electronic devices
- The lights of the new Ledlenser EX & iL series fulfill both Ex & IECEx standards in every respect
- Specially designed for contact with explosive gases, vapours & dust in the best possible IIC & IIIC groups
- They are both optimally impervious to dust, water & are certified in accordance with the Ex & IECEx directives
Teisėkūra ir atitiktis
Kaip šalinamos baterijos?
Prašau atsakingai išmesti baterijas.
Yra daugybė perdirbimo schemų.
Daugiau informacijos apie baterijų perdirbimą. RoHS
Atitinka
REACH reglamentas Nėra SVHC
Prekės informacija
- Small and handy as a pen, but most importantly, safe
- Compact & lightweight, the iL4 is a handy flashlight to carry light around in your pocket
- It’s also a safe option, designed specifically for Ex-Zone 2/22 environments where flammable gases, vapours or dust clouds may occur for a short period of time.
Ankstesnės prekės numeris
30126643
Papildoma informacija
Kilmės šalis Kinija (CN)
Gamintojas Ledlenser
Bendras svoris (įskaitant pakuotę) 166.35 Gramas
Matmenys (įskaitant pakuotę) 190 x 70 x 60 MM
Muitinės numeris 8513100000
UNSPSC (v5.03) 39111702
EAN 4058205000444