1 Minimalus užsakymas
Arduino MKR ZeroABX00012
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
The MKR ZERO brings you the power of a Zero in the smaller format established by the MKR form factor. The MKR ZERO board acts as a great educational tool for learning about 32-bit application development. It has an on-board SD connector with dedicated SPI interfaces (SPI1) that allows you to play with MUSIC files with no extra hardware!
- Built in Li-Po charging circuit
Ankstesnės prekės numeris
30101961
Papildoma informacija
Kilmės šalis Italija (IT)
Gamintojas Arduino
Bendras svoris (įskaitant pakuotę) 20 Gramas
Matmenys (įskaitant pakuotę) 88 x 63 x 27 MM
Muitinės numeris 8523520000
UNSPSC (v5.03) 32101628
EAN 813747020190