1 Minimalus užsakymas
Arduino MKR Relay Proto ShieldTSX00003
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
The MKR Relay Protoshield allows you to easily add relays to your MKR board based project. The shield provides two relays called RELAY1 and RELAY2 commanded by pin 1 and pin 2 respectively.
- Carry current: 2 A
- Max. operating voltage: 125 VAC, 60 VDC
- Max. switching capacity: 62.50 VA, 30W
Ankstesnės prekės numeris
30101969
Papildoma informacija
Kilmės šalis Kinija (CN)
Gamintojas Arduino
Bendras svoris (įskaitant pakuotę) 37.26 Gramas
Matmenys (įskaitant pakuotę) 165 x 115 x 20 MM
Muitinės numeris 8523520000
UNSPSC (v5.03) 32101628
EAN 813747020527