1 Minimalus užsakymas
200/2000 A AC/DC current probe, D9 connector, 200 A ... 2 kACURRENT PROBE WITH D9 CONNECTOR
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
The TA301 is a high-bandwidth, high-current probe fitted with a D9 connector specifically designed to work with the PicoScope 4444 differential oscilloscope. The probe is automatically sensed by the PicoScope 4444 oscilloscope and features two current ranges: 200 A and 2000 A, AC or DC.
- Measuring ranges 200A, 2000A
- Conductor size 32 mm diameter
Ankstesnės prekės numeris
30085391
Papildoma informacija
Kilmės šalis Jungtinė Karalystė (GB)
Gamintojas Pico Technology
Bendras svoris (įskaitant pakuotę) 300 Gramas
Matmenys (įskaitant pakuotę) 270 x 120 x 51 MM
Muitinės numeris 9030900000
UNSPSC (v5.03) 39121402