Sandėlio atsargos daugiau nepildomos. Peržiūrėti produkto kategoriją
Pasirinkite savybės ir spustelėkite ieškoti, kad rastumėte kitų produktų, kurie atitinka jūsų specifikacijas
Pastabos
Važtaraštis
Bundle Contents:
FPC1000 Spectrum Analyser
FPC-B2 Frequency Upgrade to 2 GHz
FPC-B3 Frequency Upgrade to 3 GHz
FPC-B22 Spectrum Analyzer Preamplifier Option
FPC-K7 Modulation Analysis for AM / FM / ASK / FSK
FPC-K43 Receiver Mode Option
FPC-K55 Advanced Measurements Option
Produktų grupės informacija
The R&S®FPC1000 spectrum analyzer delivers unexpected performance at a budget-friendly price. Engineered in Germany and designed to the same quality standards as high-end instruments. Measure with solid RF performance and benefit from a future-ready, software-upgradeable feature set. The R&S®FPC1000 can be controlled via smart wireless remote control software. Excel with these features when using spectrum analysis in education, production, service or basic research.
- Frequency and software upgradeable
- Low noise floor
- High max. input power
- 160% higher display resolution
- First Wi-Fi-enabled spectrum analyzer in its class
- Innovative control - fast and easy with iOS/Android/PC software
- Virtual classroom concept - flexible deployment of classrooms anywhere, anytime
- Lab feature in R&S®InstrumentView - set up a wireless remote lab in minutes
Prekės informacija
FULLY LOADED BUNDLE
Benefit from Rohde & Schwarz’ quality and German engineering while having all the bandwidth, channels, memory, spectrum measurements and signal generation you need at your fingertips. For a limited time Rohde & Schwarz is offering a selection of entry-level instruments, fully equipped with all options at an unrivaled package price.
Prepare for the future now, before your design needs change.