Pasirinkite savybės ir spustelėkite ieškoti, kad rastumėte kitų produktų, kurie atitinka jūsų specifikacijas
Pastabos
Važtaraštis
FI-500 FiberInspector, Cleaning Kit (NFC-KIT-BOX), 1.25 mm swabs, 4 UPC tips (LC, SC, 1.25 mm and 2.50 mm), Probe, Charger, Batteries, Carrying case
Produktų grupės informacija
- PortBright™ illumination to see ports in dark and dense panels
- Autofocus for stable images in a few seconds
- Large display to view single mode and multimode fiber end faces
- Small probe gets into tight patch panels
- High resolution end face images on a large screen
- Software upgrades Upgrades can be installed from a USB drive
Teisėkūra ir atitiktis
Prekės informacija
Dirty fiber optic endfaces are the major cause of problems in singlemode and multimode fiber optic systems. The FI-500 FiberInspector™ Micro removes the hassle associated with inspecting fiber end faces, especially in low light and high cable density situations. It is very simple to use: Simply plug the cable into the FI-500 and touch the AF button. Within seconds, the fiber endface comes into sharp, clear view. And if you're working in a difficult to reach place or you can't get the image to stand still, just touch the pause button to freeze the image.
- Vibration 2g, 5Hz to 500 Hz
- Shock 1 meter drop test
- Display input: USB 2.0, Type
- Display Magnification 1x, 2x, 4x
- Power adapter: Output: 6 VDC, 3 A maximum Class II
- Power adapter Input: 100 to 240 VAC±10%, 50/60Hz
- Probe Display Magnification 200x. Zoom function has 1x, 2x and 4x settings
- Probe Camera Type: 5 Megapixel 1/4-inch CMOS sensor
- Probe Resolution: 1 um
- Probe Power Source: Through the USB interface
- Probe Output: Through USB 2.0 interface
- Field of view 610 um x 460 um