6 Minimalus užsakymas
Combination Pliers Hard Wire / Medium Hard Wire 145 mm08 22 145
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
- Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)
- Gripping surfaces with special convex contour on one side for secure gripping of flat parts
- Milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled
- 8 mm multi-conductor wire cutting capacity
- Long service life and stable tips as the tool is forged from special high grade tool steel, manifold oil-hardened
Teisėkūra ir atitiktis
RoHS
Netaikoma – nepatenka į taikymo sritį. Sužinoti daugiau
REACH reglamentas Nėra SVHC
Prekės informacija
- Black atramentized, polished pliers with multi-component grips
Ankstesnės prekės numeris
30051673
Papildoma informacija
Kilmės šalis Vokietija (DE)
Gamintojas Knipex
Bendras svoris (įskaitant pakuotę) 147 Gramas
Matmenys (įskaitant pakuotę) 156 x 50 x 18 MM
Muitinės numeris 8203200000
UNSPSC (v5.03) 27111507
EAN 4003773078968